5206942-1

TE Connectivity
571-5206942-1
5206942-1

Mfr.:

Description:
D-Sub Tools & Hardware SLIDE LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.711
Expected 6/8/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
2,49 € 24,90 €
2,37 € 59,25 €
2,26 € 226,00 €
2,12 € 530,00 €
2,01 € 1.005,00 €
1,93 € 1.930,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Tools & Hardware
RoHS:  
REACH - SVHC:
Hardware
Latch Clip Assembly
D-Sub Cable Clamps
Bulk
Brand: TE Connectivity
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
7326901990
CAHTS:
8538909090
USHTS:
7326908688
JPHTS:
853890000
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors are qualified to MIL-DTL-24308 specifications. These connectors are available in sizes 1 through 5 and feature connector savers that preserve mounted connectors for high-use applications. TE AMPLIMITE Military D-Subminiature Connectors are ideally suited for military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation applications.

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.