8108-RC

Bourns
542-8108-RC
8108-RC

Mfr.:

Description:
Common Mode Chokes / Filters 1mH MIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 446

Stock:
446
Can Dispatch Immediately
On Order:
1.080
Expected 8/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
3,59 € 35,90 €
3,33 € 83,25 €
3,14 € 157,00 €
2,96 € 296,00 €
2,72 € 680,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  
Vertical Mount
1 Channel
8100
Radial
1 mH
10 A
10 mOhms
- 55 C
+ 105 C
30.48 mm
15.24 mm
20.32 mm
Tray
Common Mode Chokes
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 30.48 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 360
Subcategory: Inductors, Chokes & Coils
Test Frequency: 5 kHz
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99