7102-RC

J.W. Miller
542-7102-RC
7102-RC

Mfr.:

Description:
Common Mode Chokes / Filters 0.85mH 1amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
3,00 € 30,00 €
2,87 € 71,75 €
2,48 € 104,16 €
2,36 € 198,24 €
2,27 € 572,04 €
2,08 € 1.048,32 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
1 Channel
7100
Radial
850 uH
15 %
1 A
60 mOhms
- 55 C
+ 105 C
15.24 mm
11.43 mm
11.43 mm
Bulk
Common Mode Chokes
Brand: J.W. Miller
Core Material: Ferrite
Diameter: 15.24 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 42
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.