SC628ANPR

Mallory Sonalert
539-SC628ANPR
SC628ANPR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial FAST PULSE, 6-28VAC XLOUD, CUL APPRVD

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,98 € 59,98 €
52,74 € 527,40 €
51,54 € 1.288,50 €
51,08 € 2.554,00 €

Non-RoHS Version

Mallory Sonalert SC628ANP
Mallory Sonalert
Buzzers & Audio Indicators - Industrial SONALERT 6-28V

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Piezoelectric
95 dBA
Pulse
2.9 kHz
28 VAC/28 VDC
30 mA
Screw
Panel Mount
43 mm x 33 mm
SC
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 43 mm
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Panel Mount Audible Alarms

Mallory Sonalert Products manufactures an extensive line of Panel Mount Audible Alarms with a wide variety of options for sounds, timing, frequency, pulsing, and tones. Featured series include the SC Series, with screw terminals, and the SCE Series, with euro-terminal finger-proof safe termination. These series offer voltages from 1VDC to 250VAC and an extensive range of warning sound options. Key markets for Panel Mount Audible Alarms from Mallory are security management, environmental control, industrial and manufacturing. Specific applications include wastewater treatment plants, refineries, petrochemical facilities, power plants, pharmaceutical manufacturing, and industrial process automation.