SC616CPNR

Mallory Sonalert
539-SC616CPNR
SC616CPNR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CHIME, 6-16VDC 2900HZ, CUL APPRVD

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,75 € 38,75 €
30,16 € 301,60 €
29,67 € 741,75 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Piezoelectric
86 dBA
Chime
2.9 kHz
16 VDC
23 mA
Screw
Panel Mount
43 mm x 33 mm
SC
Brand: Mallory Sonalert
Diameter: 43 mm
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.