SC250EPR

Mallory Sonalert
539-SC250EPR
SC250EPR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 60-250AC/DC 64-74DB FP ROHS STK $

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,40 € 67,40 €
61,23 € 612,30 €
58,27 € 1.456,75 €
57,79 € 2.889,50 €
52,75 € 5.275,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
250 V
16 mA
1.69 in L x 1.69 in W x 1.41 in H
SC
Brand: Mallory Sonalert
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.