SC110DPR

Mallory Sonalert
539-SC110DPR
SC110DPR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial FAST PULSE, 30-120V 1900HZ, CUL APPRVD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,43 € 41,43 €
36,96 € 369,60 €
36,61 € 915,25 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Piezoelectric
75 dBA
Pulse
2 kHz
120 VAC/120 VDC
20 mA
Screw
Panel Mount
42.85 mm x 33 mm
SC
Brand: Mallory Sonalert
Diameter: 43 mm
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.