SBM2R

Mallory Sonalert
539-SBM2R
SBM2R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount CONSTANT, 1-5VDC PC PINS, CUL APPRVD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,20 € 28,20 €
23,88 € 238,80 €
22,31 € 557,75 €
21,22 € 1.061,00 €
19,25 € 1.925,00 €
17,91 € 4.477,50 €
17,90 € 8.950,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Piezoelectric
68 dBA
Continuous
2.9 kHz
5 VDC
16 mA
Solder Pin
Through Hole
43 mm
43 mm x 16 mm
Brand: Mallory Sonalert
Height: 16 mm
Product Type: Audio Indicators & Alerts
Series: SBM
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.