PS-583Q

Mallory Sonalert
539-PS583Q
PS-583Q

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SIREN, 5-15VDC 105DB, 50X18MM

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,98 € 9,98 €
7,77 € 77,70 €
7,05 € 176,25 €
6,61 € 330,50 €
6,10 € 610,00 €
5,62 € 1.405,00 €
5,54 € 2.770,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Indicators
Piezoelectric
100 dB
Siren
3.5 kHz
12 VDC
300 mA
Wire Lead
Flange Mount
50 mm x 18 mm
PS
Brand: Mallory Sonalert
Diameter: 50 mm
Height: 18 mm
Length: 50 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 50 mm
Unit Weight: 27,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.