DMH-E-003

Cinch
538-DMH-E-003
DMH-E-003

Mfr.:

Description:
D-Sub Backshells 9C 2PC METAL BCKSHLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.968

Stock:
1.968
Can Dispatch Immediately
On Order:
8
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,51 € 6,51 €
6,36 € 63,60 €
5,80 € 145,00 €
5,48 € 274,00 €
5,14 € 514,00 €
4,86 € 1.215,00 €
4,71 € 2.355,00 €
4,00 € 4.000,00 €
3,81 € 7.620,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
EMI/RFI Shielded Backshell
1 (E)
Straight
1 Entry
Zinc
9 Position
Brand: Cinch
Product Type: D-Sub Backshells
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Part # Aliases: DMHE003
Unit Weight: 50,349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.