1526-1

Keystone Electronics
534-1526-1
1526-1

Mfr.:

Description:
Circuit Board Hardware - PCB TERMINAL .054X.032

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Turret Lugs
Turret Terminal, Forked
5.33 mm
Unthreaded
2.39 mm
Brass
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: 1500
Factory Pack Quantity: 5000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
7326909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS