N4626-2200RB

3M Electronic Solutions Division
517-N4626-2200RB
N4626-2200RB

Mfr.:

Description:
Headers & Wire Housings 26P SMT HIGH TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,89 € 6.567,00 €
21,66 € 10.830,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Surface Mount Header
26 Position
2.54 mm (0.1 in)
2 Row
PCB Mount
Solder
Straight
Pin (Male)
Tin
6.17 mm (0.243 in)
N4600
- 55 C
+ 105 C
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1.25 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Insulation Resistance: 1 GOhms
Latching Type: Ejector Latch
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 00051111660027 05111166002 05111166006 80000902827
Unit Weight: 11,894 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.