TRAPC5M1X

Switchcraft
502-TRAPC5M1X
TRAPC5M1X

Mfr.:

Description:
XLR Connectors 5P MALE THRU HOLE R/A TINI QG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: XLR Connectors
RoHS:  
Connectors
Mini (Tiny) XLR
5 Position
Male
Solder Pin
PCB Mount
Tin
Right Angle
TRA
Brand: Switchcraft
Contact Material: Brass
Product Type: XLR Connectors
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Unit Weight: 5,289 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini XLR Connectors

Switchcraft Mini-XLR connectors are field-proven and available in a wide range of plugs and receptacles. These smaller versions of standard XLR connectors provide a highly reliable multi-contact connection. The three- to seven-contact connectors with electrically integral ground terminal are available with silver- or gold-plated contacts, nickel, black, or satin finish housings.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.