TA3MX

Switchcraft
502-TA3MX
TA3MX

Mfr.:

Description:
XLR Connectors 3 PIN MALE PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.383

Stock:
1.383
Can Dispatch Immediately
On Order:
380
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,47 € 10,47 €
8,99 € 89,90 €
8,17 € 408,50 €
7,92 € 792,00 €
7,74 € 1.548,00 €
7,73 € 3.865,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: XLR Connectors
RoHS:  
Cable Connectors
Mini (Tiny) XLR
3 Position
Male
Solder Cup
Cable Mount
Silver
Straight
TA
Brand: Switchcraft
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 5 A
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 125 V
Unit Weight: 8,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99