65041K206X

Switchcraft
502-65041K206X
65041K206X

Mfr.:

Description:
Slide Switches DW MULTI STATION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,55 € 43.550,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
3 A
3 A
125 VAC
Solder Lug
Slide
Panel Mount
Silver
65000
Brand: Switchcraft
Contact Material: Copper Alloy
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Slide Switch
Unit Weight: 74,843 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SWITCHCRAFT