uOLED-32028-P1

4D Systems
971-UOLED-32028-P1
uOLED-32028-P1

Mfr.:

Description:
Display Modules 2.32", 320x240 pixel intelligent AMOLED Display Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
uOLED-32028
OLED Displays
Non-Touch
2.83 in
240 x 320
I2C
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Dimensions: 49.1mm x 67.3 mm x 11 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 80 mA
Operating Supply Voltage: 4 V to 5.5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531209590
CAHTS:
8543700000
USHTS:
8543708800
JPHTS:
854370000