uOLED-160-P2-uSD

4D Systems
971-UOLED-160P2
uOLED-160-P2-uSD

Mfr.:

Description:
OLED Displays & Accessories 1.7", 160x128 Pixel, MicroSD, Intelligent PIXXI-28 OLED Display Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
263
Expected 10/23/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,16 € 60,16 €
54,74 € 547,40 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: OLED Displays & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Bulk
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: UOLED-160P2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524920000
USHTS:
8524920000
JPHTS:
852492000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99

uOLED-xP2 Display Modules

4D Systems  uOLED-xP2 Display Modules are intelligent display modules that use a Passive Matrix OLED (PMOLED) technology. These modules include an embedded PIXXI-28 graphics processor that delivers stand-alone functionalities. The uOLED-xP2 modules feature no backlighting with a nearly 180° viewing angle, built-in extensive 4DGL graphics and systems library functions and 16MB serial Flash memory. These modules offer improved FAT file system capability, uSD or Flash storage and ViSI-Genie capability than the Goldelox version.