uOLED-160-G2

4D Systems
971-UOLED-160-G2
uOLED-160-G2

Mfr.:

Description:
Display Modules 1.7" Smart OLED Mod w/GOLDELOX

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
4DGL
OLED Displays
Non-Touch
1.7 in
160 x 128
Serial
Brand: 4D Systems
Dimensions: 52 mm x 32 mm x 6.1 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Operating Supply Current: 60 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524920000
CNHTS:
8524929090
CAHTS:
8531200090
USHTS:
8524920000
JPHTS:
852492000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.