uLCD-90DCT-AR

4D Systems
971-ULCD-90DCT-AR
uLCD-90DCT-AR

Mfr.:

Description:
Display Modules 9.0 micro LCD Arduino uLCD-90DCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 24

Stock:
24 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,71 € 176,71 €
174,93 € 1.749,30 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
uLCD-90
TFT-LCD Displays
Capacitive
9 in
800 x 480
Serial
Backlight Type: White LED
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Dimensions: 230.7 mm x 126.4 mm x 8.15 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 784 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531209590
USHTS:
8537109170
ECCN:
EAR99

9" Diablo16 Display Modules & Starter Kits

4D Systems 9" Diablo16 Display Modules and Starter Kits are designed to cater to the demand for large physical displays that provide easy integration and functionalities. These micro LCD modules are powered by the feature-rich Diablo16 graphics processor that offers an array of functionalities and options for the designers/users. This processor features 16 customizable GPIO, PWM capable, serial, I²C, SPI, pulse out, quadrature, and analog input. The 4D Systems 9" Diablo16 TFT Display Modules offer 800x480 resolution, RGB 65K true-to-life colors, and integrated 4-wire Resistive Touch (DT) or Capacitive Touch (DCT) options. These display modules are 100% compatible with Workshop4 IDE and its four different development environments providing a range of options for programming and controlling the systems.