uLCD-70DT-Pi

4D Systems
971-ULCD-70DT-PI
uLCD-70DT-Pi

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards 7" LCD pk Rsbry Pi w/adptr shield+cable

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,95 € 171,95 €
142,71 € 1.427,10 €

Similar Product

4D Systems gen4-uLCD-70DT-PI
4D Systems
Raspberry Pi Hats / Add-on Boards 7.0" gen4 LCD pack for Raspberry Pi with gen4-uLCD-70DT, 4D Serial Pi Adaptor + Cable

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Raspberry Pi Hats / Add-on Boards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
TFT-LCD Displays
Resistive
I2C, SPI
Raspberry Pi
5 V
- 20 C
+ 70 C
179.9 mm x 100 mm x 15.5 mm
Brand: 4D Systems
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 69,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8543709990
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

70DT Intelligent Display Modules and Kits

4D Systems 70DT intelligent display modules are designed for applications demanding a large intelligent display module. Driving the display and peripherals is the DIABLO16 processor, a very capable and powerful chip that enables stand-alone functionality, programmed using the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors. The DIABLO16 Processor offers considerable FLASH and RAM upgrades over the PICASO processor, and also provides mappable functions such as I²C, SPI, Serial, PWM, Pulse Out, and Quadrature Input, to various GPIO, and also provide up to 4 Analog Input channels.