uLCD-56D

4D Systems
971-ULCD-56D
uLCD-56D

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 5.6", 640x480 pixels, Intelligent Display Module with embedded DIABLO16 processor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,34 € 102,34 €
93,13 € 465,65 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: LCD Graphic Display Modules & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Graphic LCD Modules
640 x 480
Transmissive
144.5 mm x 100 mm x 8.5 mm
I2C
LED
Without Touch Panel
uLCD
Bulk
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: AU
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99