uLCD-480RD-CTP-CLB

4D Systems
971-ULCD480RDCTP-CLB
uLCD-480RD-CTP-CLB

Mfr.:

Description:
Display Modules 2.1" Intelligent LCD-TFT Module 480 x 480 Pixels Capacitive -Touch With Cover Lens Bezel DIABLO16 Processor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,14 € 85,14 €
77,48 € 774,80 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
TFT-LCD Displays
2.1 in
480 x 480
GPIO, I2C, SPI
Backlight Type: 1×4 Dual Parallel LED
Brand: 4D Systems
Dimensions: 80 mm x 80 mm x 8.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 240 mA
Operating Supply Voltage: 4 V to 6 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

uLCD-480RD LCD Intelligent Display Modules

4D Systems  uLCD-480RD LCD Intelligent Display Modules are unique 2.1″ round, non-touch/capacitive touch display modules driven by a DIABLO-16 processor, a chip that enables stand-alone functionality. These LCD intelligent display modules feature PWM for sound, selectable micro-SD flash storage, or SPI Flash storage, multiple TTL serial, and  I2C and SPI channels. The uLCD-480RD display modules also feature 6 banks of 32750 bytes of Flash memory for user application code and data, and 32Kb of SRAM for the user. The uLCD-480RD display modules include a 30-pin ZIF/FFC/FPC socket, designed for a 30-pin FPC cable, for simple connection to an application or motherboard.