uLCD-144G2-AR

4D Systems
971-ULCD-144-G2-AR
uLCD-144G2-AR

Mfr.:

Description:
Display Modules 1.44LCD for Arduino w/ adptr shld&cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,96 € 42,96 €
35,65 € 356,50 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
microLCDtool
TFT-LCD Displays
Non-Touch
1.44 in
128 x 128
1-Wire
Backlight Type: LED
Brand: 4D Systems
Dimensions: 77.7 mm x 54.3 mm x 17 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 40 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 36,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524110000
CNHTS:
8543709990
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLED & LCD Display Shields for Arduino

4D Systems OLED and LCD Display Shields for Arduino provide a convenient interface to attach 4D Systems LCD and OLED display modules to the Arduino platform. This is achieved without the need for jumper wires on the Arduino headers. The adapter can add a full-color LCD TFT or OLED display to applications with a touch interface. 4D Systems OLED and LCD Display Shields include capacitive and resistive touch options. The Arduino Adapter Shield is included in various Arduino Module Packs and Starter Kits with an intelligent display module and other necessary peripherals for adding a display with touch functionality to Arduino projects. The adapter board is also available separately.

microLCD Intelligent Graphic Display Modules

4D Systems microLCD GOLDELOX & PICASO Intelligent Graphic Display Modules demonstrate class and finesse in the microLCD range. Available in diagonal sizes of 1.44" for GOLDELOX, and 2.4", 2.8", 3.2", 3.2" wide, and 4.3" for PICASO, and 5.6" for the DIABLO-16, they offer several ideal sizes for displaying detailed graphics for many attractive embedded display and interactive touch applications. Driving the displays and peripherals is either the GOLDELOX processor or the PICASO processor, both very capable chips that provide impressive graphics power, programmed with the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors.