gen4-uLCD-32DT-PI

4D Systems
971-GEN4-ULCD-32DTPI
gen4-uLCD-32DT-PI

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards 3.2" gen4 LCD pack for Raspberry Pi with gen4-uLCD-32DT, 4D Serial Pi Adaptor + Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,45 € 64,45 €
53,49 € 534,90 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
TFT-LCD Displays
Resistive
4-Wire, I2C, SPI
Raspberry Pi
5 V
- 20 C
+ 70 C
87.3 mm x 52.1 mm x 7.3 mm
Brand: 4D Systems
Packaging: Bulk
Product Type: Display Modules
Series: Gen4-uLCD
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 52,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.