gen4-uLCD-24DT

4D Systems
971-GEN4-ULCD-24DT
gen4-uLCD-24DT

Mfr.:

Description:
Display Modules 2.4", 240x320 pixels, slim Intelligent Display Module with embedded DIABLO16 processor and Resistive Touch panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 627

Stock:
627 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,66 € 38,66 €
32,08 € 320,80 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
RoHS:  
Gen4-uLCD
TFT-LCD Displays
Resistive
2.4 in
240 x 320
4-Wire, I2C, Serial
Backlight Type: White LED
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Dimensions: 78.4 mm x 44.8 mm x 7.4 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 150 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 27,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99