gen4-RP2350-32T

4D Systems
971-GEN4-RP2350-32T
gen4-RP2350-32T

Mfr.:

Description:
Display Modules 3.2", 240x320 pixels, slim Intelligent Display Module with embedded Raspberry Pi RP2350 with Resistive Touch Panel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,04 € 55,04 €
50,09 € 500,90 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
GEN4-RP2350
TFT-LCD Displays
Resistive Touch
3.2 in
240 x 320
I2C, SPI, UART
Backlight Type: LED
Brand: 4D Systems
Dimensions: 95.7 mm x 57.1 mm x 12.9 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 195 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531209590
USHTS:
8531209590
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

gen4-RP2350 RGB Display Modules

4D Systems gen4-RP2350 RGB Display Modules are powered by the Raspberry Pi RP2350 microcontroller with high-performance multiple display options. These modules feature 520KiB (520 x 1024 bytes) of on-chip SRAM, 16MB of external quad SPI flash, and 8MB of external quad SPI PSRAM. The gen4-RP2350 RGB display modules include a 30-pin FPC connection, push/pull micro-SD memory card connector, and 4x mounting tabs with 3.2mm holes. These modules are available in non-touch, resistive touch, capacitive touch, and capacitive touch with a Cover Lens Bezel (CLB). The gen4-RP2350 RGB display modules comply with RoHS and REACH and include a UL 94V-0 flammability rating. These RGB display modules are ideal for secure, professional-grade applications such as modern UI devices, automotive, building, industrial control, medical, transportation, and lifestyle.