gen4-RP2350-32CT-CLB

4D Systems
971-G4-RP235032CTCLB
gen4-RP2350-32CT-CLB

Mfr.:

Description:
Display Modules 3.2", 240x320 pixels, slim Intelligent Display Module with embedded Raspberry Pi Pi RP2350 with Capacitive Touch Cover Lens Bezel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,34 € 59,34 €
54,00 € 540,00 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
GEN4-RP2350
TFT-LCD Displays
Capacitive Touch
3.2 in
240 x 320
I2C, SPI, UART
Backlight Type: LED
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Dimensions: 98.8 mm x 72.6 mm x 13.6 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 190 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

GEN4 Integrated Display Modules

4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.

gen4-RP2350 RGB Display Modules

4D Systems gen4-RP2350 RGB Display Modules are powered by the Raspberry Pi RP2350 microcontroller with high-performance multiple display options. These modules feature 520KiB (520 x 1024 bytes) of on-chip SRAM, 16MB of external quad SPI flash, and 8MB of external quad SPI PSRAM. The gen4-RP2350 RGB display modules include a 30-pin FPC connection, push/pull micro-SD memory card connector, and 4x mounting tabs with 3.2mm holes. These modules are available in non-touch, resistive touch, capacitive touch, and capacitive touch with a Cover Lens Bezel (CLB). The gen4-RP2350 RGB display modules comply with RoHS and REACH and include a UL 94V-0 flammability rating. These RGB display modules are ideal for secure, professional-grade applications such as modern UI devices, automotive, building, industrial control, medical, transportation, and lifestyle.