gen4-IoD-32T

4D Systems
971-GEN4-IOD-32T
gen4-IoD-32T

Mfr.:

Description:
Display Modules 3.2", 240x320 pixels, slim Intelligent Display Module powered by Espressif ESP8266 SoC built-in Wifi and Resistive Touch panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
gen4-IoD
TFT-LCD Displays
Resistive
3.2 in
240 x 320
Serial, SPI
Backlight Type: LED
Brand: 4D Systems
Dimensions: 79.7 mm x 57.1 mm x 7.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 4 V to 5.5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CNHTS:
8528000000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

gen4-IoD Internet of Displays

4D Systems gen4-IoD Internet of Displays are designed for easy integration into applications where space is limited. The gen4-IoD are available in 2.4", 2.8", or 3.2" color TFT LCD displays, with resistive touch. The displays are powered by the WiFi-enabled ESP8266, which offers an array of functionality and options. The gen4-IoD are easily programmed using 4D Systems Workshop4 or the Arduino IDE installed with the ESP8266 core.