gen4-BEZEL-32B

4D Systems
971-GEN4-BEZEL-32B
gen4-BEZEL-32B

Mfr.:

Description:
TFT Displays & Accessories 3.2 Black Plastic Bezel for gen4 Series Display Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,45 € 9,45 €
8,59 € 85,90 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: TFT Displays & Accessories
RoHS:  
Accessories
Bulk
Brand: 4D Systems
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 10 g
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
8529909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
8529907700
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

gen4-BEZELs

4D Systems gen4-BEZELs designed for panel mounting the gen4 display modules which feature resistive touch. The gen4-BEZELs are ideal for indoor use in clean environments as it offers little protection to the circuitry of moisture or particles. These bezels are available in the standard color black. The gen4-BEZELs allocate a sleek cover and provide an easy method to panel-mount the display modules into an enclosure. The bezels include 8 to 16 M2 mounting screws for attaching the gen4 display and attaching the 4 to 6 spring clips to the bezel.