gen4-4DPi Serial Adaptor

4D Systems
971-GEN4ADAPTOR
gen4-4DPi Serial Adaptor

Mfr.:

Description:
Raspberry Pi Accessories Serial Adaptor to connect gen4 Series Display Modules to the Raspberry Pi

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,13 € 11,13 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Raspberry Pi Accessories
RoHS:  
Adapter Boards
gen4-4DPi Modules
Brand: 4D Systems
Interface Type: I2C, SPI
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Product Type: Sockets & Adapters
Series: gen4-4DPi
Factory Pack Quantity: 1
Subcategory: Computing
Tool Is For Evaluation Of: gen4-4DPi
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531209590
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
4D SYSTEMS