gen4-4DCAPE-50CT-CLB

4D Systems
971-GEN4-4DCAPE-50CT
gen4-4DCAPE-50CT-CLB

Mfr.:

Description:
Display Modules 5.0", 800x480 pixel, LCD Cape for BeagleBone Black with Capacitive Touch Cover Lens Bezel Screen and gen4-4DCAPE-ADAPTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,34 € 77,34 €
64,20 € 642,00 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
4DCAPE
TFT-LCD Displays
Capacitive
5 in
800 x 480
I2C
Backlight Type: LED
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Dimensions: 140.7 mm x 93.8 mm x 8.3 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 720 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99

gen4-4DCAPE Series TFT LCD Display Capes

4D Systems gen4-4DCAPE Series TFT LCD Display Capes have been redesigned to provide additional design flexibility for BeagleBone Black (BBB) powered applications. The series comprises 4.3-, 5.0-, and 7.0- inch primary display modules. Each model has a 30-pin robust FCC ribbon cable that plugs directly into the supplied 4D Systems gen4-4DCAPE adapter board. The adapter cape connects directly to the BBB. This adapter enables multiple mounting options. No additional connectors are required to operate the display since all power, control, and data signals come through the FFC.