gen4-4DCAPE-43T

4D Systems
971-GEN4-4DCAPE-43T
gen4-4DCAPE-43T

Mfr.:

Description:
Display Modules 4.3", 480x272 pixel, LCD Cape for BeagleBone Black with Resistive Touch Screen and gen4-4DCAPE-ADAPTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,86 € 55,86 €
46,35 € 463,50 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
4DCAPE
TFT-LCD Displays
Resistive
4.3 in
480 x 272
I2C
Backlight Type: LED
Brand: 4D Systems
Dimensions: 106 mm x 67.7 mm x 7.9 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 600 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 78 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

gen4-4DCAPE Series TFT LCD Display Capes

4D Systems gen4-4DCAPE Series TFT LCD Display Capes have been redesigned to provide additional design flexibility for BeagleBone Black (BBB) powered applications. The series comprises 4.3-, 5.0-, and 7.0- inch primary display modules. Each model has a 30-pin robust FCC ribbon cable that plugs directly into the supplied 4D Systems gen4-4DCAPE adapter board. The adapter cape connects directly to the BBB. This adapter enables multiple mounting options. No additional connectors are required to operate the display since all power, control, and data signals come through the FFC.

4DCAPE Series Displays

4D Systems 4DCAPE Series Displays comprise 4.3- and 7.0- inch primary display modules. These utilize the drivers developed for the CircuitCo LCD4, but these provide a different form factor and pricing point to the LCD4. The BeagleBone Black connects directly to the back of these capes and includes everything required, such as power and display signals. The 4D Systems 4DCAPE each features seven push buttons below the screen, LEFT, RIGHT, UP, DOWN, ENTER, RESET, POWER, and two LEDs to indicate Power and User Status.