SK-gen4-70DCT-CLB

4D Systems
971-SK-GEN4-70DCTCLB
SK-gen4-70DCT-CLB

Mfr.:

Description:
Display Development Tools Starter Kit for gen4-uLCD-70DCT-CLB with uSD-4GB Industrial, gen4-IB, 4D-UPA and 150mm FFC Cable

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
203,70 € 203,70 €
183,31 € 1.833,10 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
RoHS:  
Starter Kits
gen4-uLCD-70DCT-CLB
5 V
I2C, SPI, USB
Bulk
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Series: SK-gen4
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 153.84 mm x 85.63 mm
Unit Weight: 249,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8543709990
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99