SK-gen4-28D-AR

4D Systems
971-SK-GEN4-28D-AR
SK-gen4-28D-AR

Mfr.:

Description:
Display Development Tools Starter Kit for gen4-uLCD-28D-AR with 4D Arduino Adaptor Shield-II, 4D-UPA, 4GB Industrial microSD Card, 150 mm FFC Cable, 5-way female-to-female ribbon cable with male-to-male adaptor

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,06 € 73,06 €
60,63 € 606,30 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
RoHS:  
Bulk
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Product Type: Display Development Tools
Series: SK-gen4
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99

OLED & LCD Display Shields for Arduino

4D Systems OLED and LCD Display Shields for Arduino provide a convenient interface to attach 4D Systems LCD and OLED display modules to the Arduino platform. This is achieved without the need for jumper wires on the Arduino headers. The adapter can add a full-color LCD TFT or OLED display to applications with a touch interface. 4D Systems OLED and LCD Display Shields include capacitive and resistive touch options. The Arduino Adapter Shield is included in various Arduino Module Packs and Starter Kits with an intelligent display module and other necessary peripherals for adding a display with touch functionality to Arduino projects. The adapter board is also available separately.