SK-GEN4-ESP32-50T

4D Systems
971-SKGEN4ESP3250T
SK-GEN4-ESP32-50T

Mfr.:

Description:
Display Development Tools Starter Kit for gen4-ESP32-50T with 4D-UPA, 30-way FFC cable (4D-FFC-150), gen4-Breakout module, WiFi Antenna and 4GB Industrial microSD Card

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,42 € 126,42 €
115,04 € 1.150,40 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
Starter Kits
GEN4-ESP32-50T
Bulk
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Display Type: TFT LCD
For Use With: 5 inch Intelligent Display Modules
Product Type: Display Development Tools
Series: SK4ESP32
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

ESP32 SoC Powered 2.4" to 9.0" Smart Display Kits

4D Systems ESP32 SoC Powered 2.4" to 9.0" Smart Display Kits support non-touch, capacitive, and capacitive touch with a bezel cover lens. The 4D Systems Gen4-ESP32 kits provide a complete solution with built-in Wi-Fi, BLUETOOTH®, and Workshop4 IDE. The displays are ideal for home automation, security alarm systems, remote monitoring control, and smart building applications.