SK-GEN4-ESP32-43CT-CLB

4D Systems
971-SK4ESP3243CTCLB
SK-GEN4-ESP32-43CT-CLB

Mfr.:

Description:
Display Development Tools Starter Kit for gen4-ESP32-43CT-CLB with 4D-UPA, 30-way FFC cable (4D-FFC-150), gen4-Breakout module, WiFi Antenna and 4GB Industrial microSD Card

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,58 € 148,58 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Starter Kits
GEN4-ESP32-43CT-CLB
Bulk
Brand: 4D Systems
Display Type: TFT LCD
For Use With: 4.3 inch Intelligent Display Modules
Product Type: Display Development Tools
Series: SK4ESP32
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32 SoC Powered 2.4" to 9.0" Smart Display Kits

4D Systems ESP32 SoC Powered 2.4" to 9.0" Smart Display Kits support non-touch, capacitive, and capacitive touch with a bezel cover lens. The 4D Systems Gen4-ESP32 kits provide a complete solution with built-in Wi-Fi, BLUETOOTH®, and Workshop4 IDE. The displays are ideal for home automation, security alarm systems, remote monitoring control, and smart building applications.