SK-FT843-ADAM-B

4D Systems
971-SK-FT843-ADAM-B
SK-FT843-ADAM-B

Mfr.:

Description:
Display Development Tools Includes 4DLCD-FT843 + Black 4.3" Bezel + Breakout (Starter Kit) + Ardiono Adaptor (ADAM)

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Starter Kits
4DLCD-FT843
3.3 V
SPI
Bulk
Brand: 4D Systems
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Display Development Tools
Series: SK-FT843-ADAM
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 95.04 mm x 55.5 mm
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.