SK-96G2

4D Systems
971-SK-96-G2
SK-96G2

Mfr.:

Description:
Display Development Tools Starter Kit for uOLED-96-G2 with 4GB Industrial microSD Card

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Similar Product

4D Systems SK-96P2
4D Systems
Display Development Tools Starter Kit for uOLED-96P2 with 4GB Industrial microSD Card
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Starter Kits
OLED-96-G2
5 V
UART
Bulk
Brand: 4D Systems
For Use With: OLED-96-G2
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 35 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 0.96 in
Unit Weight: 46,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8543909000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.