SK-4Discovery-50

4D Systems
971-SK-4DISCOVERY-50
SK-4Discovery-50

Mfr.:

Description:
Display Development Tools Starter Kit for 4Discovery-50 Wall Mountable Intelligent Display Module designed for Home and Building Automation Applications - RS485

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
207,35 € 207,35 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Starter Kits
4Discovery-50
RS-485
Bulk
Brand: 4D Systems
For Use With: 4Discovery-5 in Display Modules
Product Type: Display Development Tools
Series: Discovery
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 62.56 mm x 110.53 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531209590
USHTS:
8537109170
ECCN:
EAR99