SK-160P2

4D Systems
971-SK-160P2
SK-160P2

Mfr.:

Description:
Display Development Tools Starter Kit for uOLED-160P2 with 4GB Industrial microSD Card

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
6
Pending
4
Expected 6/5/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,16 € 125,16 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Starter Kits
PIXXI-28
5 V
UART
Bulk
Brand: 4D Systems
Dimensions: 52.1 mm x 36 mm x 13.8 mm
Display Type: 1.7 in
For Use With: PIXXI-28 OLED display module
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 33.6 mm x 27 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524920000
USHTS:
8524920000
JPHTS:
852492000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SK-xP2 Starter Kits

4D Systems  SK-xP2 Starter Kits consist of components required to integrate uOLED-xP2 display modules. These kits allow the user to try each of the 4D Workshop4 environments before finalising on preferred set of features and also access all features of the various display solutions. The SK-xP2 starter kits include uOLED-96P2 or uOLED-128P2 or uOLED-160P2 display module, uUSB-PA5-II programming adapter, 4GB micro-SD card, 5-way male-to-male adapter, 150mm 5-way female-to-female jumper cable and quick start guide.