SK-128G2-AR

4D Systems
971-SK-128-G2-AR
SK-128G2-AR

Mfr.:

Description:
Display Development Tools Starter Kit for uOLED-128G2-AR with 4GB Industrial microSD Card

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Starter Kits
uOLED-128-G2-AR
5 V
UART
Bulk
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
For Use With: uOLED-128-G2-AR
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 35 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 1.5 in
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

TARIC:
8531202090
CNHTS:
8543909000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99