MOTG-RS232

4D Systems
971-MOTG-RS232
MOTG-RS232

Mfr.:

Description:
Interface Modules RS232 mod MOTG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,72 € 13,72 €
12,49 € 124,90 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Interface Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Modules-on-the-Go
RS-232
1 Port
400 kb/s
RS-232, UART
3 V
5 V
0 C
+ 70 C
MOTG
Bulk
Brand: 4D Systems
Operating Supply Current: 300 uA
Operating Supply Voltage: 3 V to 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8471800001
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modules on the Go Series (MOTG)

4D Systems Modules on the Go Series provide a convenient plug-and-play interface, with an excellent embedded design, permitting fast and flexible hardware expansion. The Modules on the Go Series was designed with consideration for space, with its compact and low profile design.