MOTG-MP3

4D Systems
971-MOTGMP3
MOTG-MP3

Mfr.:

Description:
Audio Modules MP3 mod MOTG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,60 € 20,60 €
18,75 € 187,50 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Audio Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
MP3 Players
UART
5 V
3 W
Brand: 4D Systems
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Audio Modules
Series: Modules On The Go
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: MOTG-MP3
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modules on the Go Series (MOTG)

4D Systems Modules on the Go Series provide a convenient plug-and-play interface, with an excellent embedded design, permitting fast and flexible hardware expansion. The Modules on the Go Series was designed with consideration for space, with its compact and low profile design.