MOTG-BREADTOOTH

4D Systems
971-MOTG-BREADTOOTH
MOTG-BREADTOOTH

Mfr.:

Description:
Interface Modules 1-slot MOTG General prototyping

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,58 € 14,58 €
13,27 € 132,70 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Interface Modules
RoHS:  
Modules-on-the-Go
Prototyping
1 Slot
GPIO, I2C, SPI
3.3 V, 5 V
3.3 V, 5 V
MOTG
Bulk
Brand: 4D Systems
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8471800001
CAHTS:
8542310000
USHTS:
8517690000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modules on the Go Series (MOTG)

4D Systems Modules on the Go Series provide a convenient plug-and-play interface, with an excellent embedded design, permitting fast and flexible hardware expansion. The Modules on the Go Series was designed with consideration for space, with its compact and low profile design.