GEN4-ESP32-28

4D Systems
971-GEN4ESP3228
GEN4-ESP32-28

Mfr.:

Description:
Display Modules 2.8", 240x320 pixels, slim Intelligent Display Module with embedded ESP32 SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,14 € 42,14 €
38,35 € 383,50 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
RoHS:  
ESP32
TFT-LCD Displays
Intelligent Display Module
2.8 in
240 x 320
GPIO, I2C, SPI, UART, USB
Backlight Type: LED
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 87.3 mm x 52.1 mm x 11.5 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 149 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524110000
CNHTS:
8531200000
USHTS:
8524111000
JPHTS:
852411000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

Gen4-ESP32 Display Modules

4D Systems Gen4-ESP32 Display Modules are Espressif Gen4-ESP32-S3 SoC-powered 2.4" to 9.0" smart displays. These are available in non-touch, capacitive touch, and capacitive touch with a bezel cover lens. The Gen4-ESP32 display modules provide a complete solution with built-in Wi-Fi®, BLUETOOTH®, and Workshop4 IDE. The Workshop4 IDE simplifies development with its easy-to-use interface and comprehensive library tools, eliminating complex setups. The graphics system of the Gen4-ESP32 display modules is designed for effortless usability, while the microSD provides a robust data repository. These modules are compatible with development environments such as Arduino and microPython. The Gen4-ESP32 display modules are suitable for home automation, security alarm systems, remote monitoring control, and smart building applications.