GEN4-ESP32-24CT

4D Systems
971-GEN4ESP3224CT
GEN4-ESP32-24CT

Mfr.:

Description:
Display Modules 2.4", 240x320 pixels, slim Intelligent Display Module with embedded ESP32 SoC with Capacitive Touch Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,56 € 39,56 €
36,00 € 360,00 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
ESP32
TFT-LCD Displays
Intelligent Display Module
2.4 in
240 x 320
GPIO, I2C, SPI, UART, USB
Backlight Type: LED
Brand: 4D Systems
Dimensions: 78.4 mm x 44.8 mm x 12.4 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 150 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gen4-ESP32 Display Modules

4D Systems Gen4-ESP32 Display Modules are Espressif Gen4-ESP32-S3 SoC-powered 2.4" to 9.0" smart displays. These are available in non-touch, capacitive touch, and capacitive touch with a bezel cover lens. The Gen4-ESP32 display modules provide a complete solution with built-in Wi-Fi®, BLUETOOTH®, and Workshop4 IDE. The Workshop4 IDE simplifies development with its easy-to-use interface and comprehensive library tools, eliminating complex setups. The graphics system of the Gen4-ESP32 display modules is designed for effortless usability, while the microSD provides a robust data repository. These modules are compatible with development environments such as Arduino and microPython. The Gen4-ESP32 display modules are suitable for home automation, security alarm systems, remote monitoring control, and smart building applications.