DIABLO16

4D Systems
971-DIABLO-16
DIABLO16

Mfr.:

Description:
Processors - Application Specialised Embedded Graphics Controller 16 bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,88 € 18,88 €
17,19 € 171,90 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Processors - Application Specialised
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SMD/SMT
TQFP-64
EVE
1 Core
16 bit
70 MHz
3.3 V
- 40 C
+ 85 C
Tray
Brand: 4D Systems
Data RAM Size: 32 kB
Interface Type: I2C, Serial, SPI
Number of Timers/Counters: 8 Timer
Product Type: Processors - Application Specialized
Factory Pack Quantity: 160
Subcategory: Processors - Application Specialized
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8542319090
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.