4Discovery-35WiFi

4D Systems
971-4DISCOVERY35WIFI
4Discovery-35WiFi

Mfr.:

Description:
Display Modules 3.5 Display 320x480 216cd Resistive WIFI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,16 € 189,16 €
172,13 € 1.721,30 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
4Discovery35
TFT-LCD Displays
3.5 in
320 x 480
Brand: 4D Systems
Operating Supply Voltage: 5 V, 6.3 V to 36 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531209590
USHTS:
8531209590
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4Discovery-35

4D Systems 4Discovery-35 integrated wall mount display is designed to be mounted to a standard light switch flush mount box. The display is driven by the 4D Systems' DIABLO16 processor. The 4Discovery-35 is programmed with the 4D Systems Workshop 4 IDE software which enables rapid construction of graphics solutions for the 4D Systems graphics processors. The 3.5" 320x480 LCD display features resistive touch, and the embedded board includes microSD storage, 16MB of Flash memory, and RS485 interface.