4DHDMI-101-1280-800-CT-EAR-500

4D Systems
971-HDM10800CTEAR500
4DHDMI-101-1280-800-CT-EAR-500

Mfr.:

Description:
TFT Displays & Accessories 9.0'' 1280 x 800 1000cd/m2 Capacitive Touch Display Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,94 € 122,94 €
111,88 € 559,40 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
TFT LCD Display Modules
10.1 in
1280 x 800
Capacitive Touch Panel
LCD
500 cd/m2
4.8 V to 5.2 V
Bulk
Brand: 4D Systems
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: 4DHDMI
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Australia
The country is subject to change at the time of shipment.

4D HDMI Intelligent Displays

4D Systems 4D HDMI Intelligent Displays is a range of professional-grade intelligent displays designed to deliver high-performance visual interfaces for industrial, embedded, and consumer applications. These displays feature high-resolution TFT LCD panels with optional capacitive touch, offering seamless plug-and-play integration via HDMI with a wide variety of devices, including single-board computers, industrial PCs, and multimedia systems. Power and touch functionality are conveniently handled through a single USB connection, minimizing cabling and simplifying installation.