4DCAPE-43

4D Systems
971-4DCAPE-43
4DCAPE-43

Mfr.:

Description:
Display Modules 4.3" LCD Disp CAPE for Beaglebone Black

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
4DCAPE
TFT-LCD Displays
Non-Touch
4.3 in
480 x 272
Backlight Type: LED
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Dimensions: 120.4 mm x 80 mm x 24.8 mm
Operating Supply Current: 2 A
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 94 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99